Analog Devices MAX5185BEEI+

Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
$ 9.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5185BEEI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5183BEEI
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28
Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
Analog DevicesMAX5184BEEG+T
10-Bit, 40MHz, Current/Voltage-Output DACs
Analog DevicesMAX5184BEEG
Surface Mount DUAL GULL WING 2010 Digital to Analog Converter -40C 8.65mm 2LSB 25mus
Analog DevicesMAX5186BEEI
Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW
Analog DevicesMAX5191BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs

Descriptions

Descriptions of Analog Devices MAX5185BEEI+ provided by its distributors.

Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
28-SSOP (0.154 3.90mm Width) Voltage - Unbuffered Current Steering MAX5185 digital to analog converter 0.8V 25ns (Typ) 2LSB 9.89mm
10 BIT DAC, 40MHZ, ALTERNATE-PAHSE; Resolution (Bits):10bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 3.3V; Supply Voltage Range - Digital:2.7V to 3.3V; Supply Current:4.2mA; Digital IC Case Style:QSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QSOP; A/D / D/A Features:D/A; Base Number:5185; Conversion Frequency:40MHz; IC Case Style:QSOP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:10; No. of Channels:2; No. of DACs:2; No. of Outputs:2; Output Type:Differential; Settling Time:25ns; Supply Voltage Max:3.3V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 3.3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5185BEEI+.