Analog Devices MAX5186BEEI

Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW
$ 4.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5186BEEI.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5186BEEI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 8.278
Stock
114,494
100,158
Authorized Distributors
1
5
Case/Package
QSOP
QSOP
Number of Pins
28
28
Number of Bits
8
-
Settling Time
25 µs
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.3 V
-

Related Parts

Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5187BEEG+
SSOP-24-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5183BEEI
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28
Analog DevicesMAX5184BEEG+T
10-Bit, 40MHz, Current/Voltage-Output DACs
Analog DevicesMAX5184BEEG
Surface Mount DUAL GULL WING 2010 Digital to Analog Converter -40C 8.65mm 2LSB 25mus

Descriptions

Descriptions of Analog Devices MAX5186BEEI provided by its distributors.

Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW
DAC 2-CH Current Steering 8-bit 28-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated