Microchip MCP2120-I/P

MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2120-I/P.

Augswan

Datasheet36 pages19 years ago

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

CAD Models

Download Microchip MCP2120-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Texas InstrumentsDS14C89AN/NOPB
LINE RECEIVER; SOIC; V (MAX.); 3.6 MA (MIN.); 0.5 MUA (TYP.); 1513 MW (MAX.)
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP23S08-E/P
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: PDIP-18
MicrochipMCP23S09-E/P
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -PDIP-18
MaxLinearSP3232EEP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16

Descriptions

Descriptions of Microchip MCP2120-I/P provided by its distributors.

MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14
Interface - CAN and Infrared Peripherals Infrared encod/decod
Infrared Encoder,2.5 to 5.5V, 1.63µS, -40 to 85°CPDIP-14, RoHS
Microchip SCT
MCP2120-I/P MICROCHIP, IR TRANSCEIVER IRDA V1.3, THROUGH HOLE, 19.69X7.11X4.95MM
PDIP-14 Interface - Specialized ROHS
Infrared Encoder/Decoder, 14 Dip; |Microchip Technology MCP2120-I/P
5.5V DIP Through hole mounting 19.05mm*6.35mm*3.3mm
Telecom Circuit, 1-Func, CMOS, PDIP14
IC ENCODER/DECODR INFRARED 14DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2120-I-P
  • MCP2120-IP
  • MCP2120-I_P
  • MCP2120I/P
  • MCP2120IP