Texas Instruments DS14C88N/NOPB

ROHS3Compliant Driver Through Hole Obsolete interface driver 0C~70C 4.5V~12.6V
$ 1.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C88N/NOPB.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS14C88N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS14C89AN/NOPB
EAR99 DS14C89 Tube RS232 interface receiver 5V 900muA 113.398093g 20kbps
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments DS14C88N/NOPB provided by its distributors.

ROHS3Compliant Driver Through Hole Obsolete interface driver 0C~70C 4.5V~12.6V
DRIVER; + 13 V; 14-LEAD PDIP; PCB MOUNT; 4; 0.8 V (MAX.); 2.0 V (MIN.); 0 DEGC
Quad CMOS Line Driver 14-PDIP 0 to 70
Quad Transmitter RS-232 14-Pin PDIP Rail
LINE DRIVER QUAD RS232, 14C88, DIP
IC LINE DRIVER QUAD CMOS 14-DIP
RS232 Line Driver IC; Driver Type:Line; No. of Drivers:4; Package/Case:14-DIP; No. of Pins:14; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:12V; Supply Voltage Min:-12V; Mounting Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS14C88N/NOPB..
  • DS14C88NNOPB