Microchip MCP2140A-I/P

IrDA Protocol Stack Controller, UART Interface, 2.5V/3.3V/5V, 18-Pin PDIP, Tube Mount
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2140A-I/P.

Electro Sonic

Datasheet66 pages15 years ago

Newark

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2140A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/P
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: PDIP-18
MicrochipMCP23S09-E/P
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -PDIP-18
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Texas InstrumentsDS14C89AN/NOPB
EAR99 DS14C89 Tube RS232 interface receiver 5V 900muA 113.398093g 20kbps

Descriptions

Descriptions of Microchip MCP2140A-I/P provided by its distributors.

IrDA Protocol Stack Controller, UART Interface, 2.5V/3.3V/5V, 18-Pin PDIP, Tube Mount
Interface - CAN and Infrared Peripherals Enhanced MCP2140 Win Mobile 5.0 compatble
MCP2140A Tube EAR99 2007 interface controller 3V~5.5V 4.953mm 2.2mA -40C~125C
IC IRDA CONTROLLR DTE/DCE 18DIP / IRDA® Controller UART Interface 18-PDIP
CONTROLLER, IRDA 9600 BAUD, PDIP18; IC Function: Standard Protocol Stack Controller; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; IC Package Type: DIP; No. of Pins: 18Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2140A-IP