Analog Devices MAX4558CPE

±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches
$ 3.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4558CPE.

Augswan

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.77
$ 8.967
Stock
139,251
130,980
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
150 ns
-
Turn-On Delay Time
350 ns
-
Turn-Off Delay Time
250 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
8
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4581CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4620EPD+
70Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
Analog DevicesADG452BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
MicrochipRE46C166E16F
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C166E16F

Descriptions

Descriptions of Analog Devices MAX4558CPE provided by its distributors.

±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog Multiplexer Single 8:1 16-Pin PDIP N
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated