Analog Devices MAX4581CPE

Analog Multiplexer Single 8: 1 16-Pin PDIP N
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4581CPE.

Augswan

Datasheet18 pages22 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4581CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 3.806
$ 3.806
Stock
219,021
236,610
236,610
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
-
-
Turn-On Delay Time
300 ns
-
-
Turn-Off Delay Time
200 ns
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
12 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsSN75469N
100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70

Descriptions

Descriptions of Analog Devices MAX4581CPE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N
IC MULTIPLEXER 8X1 16DIP
IC MUX 8:1 80OHM 16DIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
LOW-VOLTAGE ANALOG MUX/SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated