Analog Devices MAX4400AUK+T

ROHS3Compliant R-PDSO-G5 MAX4400 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 5V 800kHz
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4400AUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-0.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA342NA/3KG4
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV321IDBVT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8541ART-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Analog DevicesAD8541ARTZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
Analog DevicesAD8541ARTZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00006muA 6mV 980kHz
Texas InstrumentsOPA344NA/250
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA344NA/250G4
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes
STMicroelectronicsTSX561ILT
TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5
STMicroelectronicsTSX561AILT
TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX4400AUK+T provided by its distributors.

ROHS3Compliant R-PDSO-G5 MAX4400 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 5V 800kHz
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Rail-to-Rail, 800kHz, Op Amps in Tiny SC70 and SOT23-8 Packages
Ciiva
OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4400 AUK+T
  • MAX4400-AUK+T
  • MAX4400AUK-T