What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA344NA/250

Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA344NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA344NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.126
$ 1.126
Stock
344,145
466,057
466,057
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOIC
SOIC
Number of Pins
5
8
8
Number of Circuits
1
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA344NA/250.

Related Parts

Texas InstrumentsOPA342NA/250
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8541ART-R2
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321M5/NOPB
ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp buffer circuit 2.9mm 15nA 7mV 1000kHz
Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA344NA/250 provided by its distributors.

Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDSO5
1MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp, 1Mhz, 0.8V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA344NA/250
The OPA344 and OPA345 series rail-to-rail CMOS operational amplifiers are designed for precision, low power, miniature applications. The OPA344 is unity gain stable, while the OPA345 is optimized for gains greater than or equal to five, and has a gain-bandwidth product of 3MHz. The OPA344 and OPA345 are optimized to operate ona single supply from 2.5V and up to 5.5V with an input common-mode voltage range that extends 300mVbeyond the supplies. Quiescent current is only 250uA (max). Rail-to-rail input and output make them ideal for driving sampling analog-to-digital converters. They are also well suited for general purpose and audio applicaitons and providing I/V conversion at the output of D/A converters. Single, dual and quad versions have identical specs for design flexibility. A variety of packages are available. All are specified for operation from -40-oC to 85-oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA344NA/250 .
  • OPA344NA/250.
  • OPA344NA250