STMicroelectronics TSX561AILT

TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX561AILT.

HQonline

Datasheet28 pages13 years ago

STMicroelectronics

TME

Newark

Future Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics TSX561AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-06-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSX561ILT
TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5
Texas InstrumentsLMC7101AIM5X/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101QM5/NOPB
Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX561AIYLT
TSX561A Series 16 V 900 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsLMC7101BIM5
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8541ART-R2
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSX561AILT provided by its distributors.

TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
TSX561AILT Micropower Op Amp, 900kHz CMOS, 3 - 16 V, 5-Pin SOT-23
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz, low offset voltage version, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 5 Func, 1800uV Offset-Max, CMOS, PDSO1
STMICROELECTRONICS - TSX561AILT - OP AMP, UPOWER, 3/16V, 900KHZ, 5SOT23
Operational Amplifier, Single, 850 Khz, 1, 1.1 V/ S, 3V To 16V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TSX561AILT
OP AMP, UPOWER, 3/16V, 900KHZ, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 850kHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 3V to 16V; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +125°C
250μA 1.1V/μs 55nV/rtHz 900KHz 76dB shutdown CMOS 92mA 1 1 3V 16V 600μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics