Analog Devices MAX3480EACPI+

EAR99 MAX3480 Tube RS422RS485 interface transceiver 3.3V 250mA 36.83mm 225ns
$ 33.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3480EACPI+.

Augswan

Datasheet16 pages19 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Analog DevicesMAX1480ACPI+
MAX1480A Series 5.5 V 2.5 Mbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX3480ACPI+
Complete, Isolated, 3.3V RS-485/RS-422 Data Interface
RenesasICL3225CPZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
RenesasHIN238CPZ
HIN238CPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 4-TX 4-RX 4-TRX,5V,24-Pin PDIP
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Analog Devices MAX3480EACPI+ provided by its distributors.

EAR99 MAX3480 Tube RS422RS485 interface transceiver 3.3V 250mA 36.83mm 225ns
transceiver 250Kbps 1/1 PDIP-28 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated