Renesas HIN238CPZ

HIN238CPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 4-TX 4-RX 4-TRX, 5V, 24-Pin PDIP
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN238CPZ.

IHS

Datasheet22 pages26 years ago
Datasheet21 pages26 years ago

Newark

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN238CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 4.7
$ 4.7
Stock
101,111
151,929
151,929
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM208ANZ
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Texas InstrumentsSN75LPE185NTE4
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
RenesasICL3225CPZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Renesas HIN238CPZ provided by its distributors.

HIN238CPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 4-TX 4-RX 4-TRX,5V,24-Pin PDIP
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24
RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 5V 120kbps 4.95mm
TRANSCEIVER QUAD RS232, DIP24, 238 - More Details
Quad Transmitter/Receiver RS-232 24-Pin PDIP
+5V Powered RS-232 Transmitters/Receivers
IC 4DRVR/4RCVR RS232 5V 24-DIP
RS232 3V 2D/2R SHUTDOWN 20SSOP COM<AZ
IC TRANSCEIVER FULL 4/4 24PDIP
TRANSCEIVER QUAD RS232, DIP24, 238; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:238; Data Rate:120Kbps; IC Generic Number:238; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Quad RS-232 Transmitter/Receiver; Logic Function Number:238; No. of Channels:4; No. of Receivers:4; No. of Transceivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:7mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M