Analog Devices MAX3480ACPI+

Complete, Isolated, 3.3V RS-485/RS-422 Data Interface
$ 30.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3480ACPI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Analog DevicesMAX1480ACPI+
MAX1480A Series 5.5 V 2.5 Mbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX3480AEPI+
transceiver 2.5Mbps 1/1 PDIP-28 RS-485/RS-422 ICs ROHS
Analog DevicesAD7306JNZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube
Analog DevicesAD7306ANZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX3480ACPI+ provided by its distributors.

Complete, Isolated, 3.3V RS-485/RS-422 Data Interface
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
RS-485/RS-422 Data Interface IC; Device Type:Line Driver/Receiver; No. of Drivers:1; Driver Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface:RS-422 / RS-485; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated