Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3225CPZ

1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3225CPZ.

IHS

Datasheet19 pages25 years ago
Datasheet19 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3225CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.7
$ 3.225
Stock
152,094
186,476
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
20
-
Logic Function
Receiver, Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsMAX232EINE4
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-PDIP -40 to 85
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70

Descriptions

Descriptions of Renesas ICL3225CPZ provided by its distributors.

1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Dual Transmitter/Receiver RS-232 20-Pin PDIP
RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 1Mbps 5.33mm 1mA
IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,DIP,20PIN,PLASTIC
IC TRANSCEIVER FULL 2/2 20PDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M