Renesas ICL3223CPZ

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3223CPZ.

IHS

Datasheet28 pages25 years ago
Datasheet28 pages25 years ago
Datasheet32 pages25 years ago

Intersil

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16

Descriptions

Descriptions of Renesas ICL3223CPZ provided by its distributors.

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Dual Transmitter/Receiver RS-232 20-Pin PDIP
IC, RS232 TRANSCEIVER, 3223, DIP20; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:3223; Data Rate:500Kbps; IC Generic Number:3223; IC Temperature Range:Commercial; Interface:RS232, V.28 / V.24; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3223; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M