Analog Devices MAX3378EEUD+T

e3 MAX3378 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 15ns 1.8V 5mm -20muA
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3378EEUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-3.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Analog DevicesMAX3391EEUD+
Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP / IC LVL XLTR LV 8MBPS 14-TSSOP
Analog DevicesMAX3390EEUD+
MAX3390 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - TSSOP-14
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm

Descriptions

Descriptions of Analog Devices MAX3378EEUD+T provided by its distributors.

e3 MAX3378 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 15ns 1.8V 5mm -20muA
MAX3378 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - TSSOP-14
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Voltage Level 1.6¦Ìs , 1 4 5.5V 16Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-14 , 3mm
LEVEL TRANSLATOR, 4-CH, TSSOP-14; No. of Inputs: 4; Output Current: -; Propagation Delay: 210ns; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Low-Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3378EEUD-T