Analog Devices MAX3391EEUD+

Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP / IC LVL XLTR LV 8MBPS 14-TSSOP
$ 3.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3391EEUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

element14

Future Electronics

Inventory History

3 month trend:
-11.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Analog DevicesADG3304BRUZ
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX3391EEUD+ provided by its distributors.

Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP / IC LVL XLTR LV 8MBPS 14-TSSOP
Voltage Level 20ns , 1 4 1.65V 5.5V 16Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-14 5.1mm*4.5mm*950¦Ìm
MAX3391 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - TSSOP-14
e3 MAX3391 Matte Tin (Sn) Tube level shifter translator 15ns 1.8V 950mum -20muA
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
1.65V~5.5V 1 4 1.2V~5.5V 16Mbps TSSOP-14 Translators / Level Shifters ROHS
VOLTAGE LEVEL TRANSLATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
LEVEL TRANSLATOR, 4-CH, TSSOP-14; No. of Inputs: 4; Output Current: -; Propagation Delay: 210ns; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Low-Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated