Analog Devices MAX1681ESA+T

MAX1681 Series 5.5 V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1681ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Inventory History

3 month trend:
-14.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX889SESA+
MAX889 Series 5.5 V 200 mA 1.25 MHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX682ESA+
MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1951AESA+
MAX1951 Tube Active Step-Down DC to DC switching regulator 3.3V 3.9mm 2A 1MHz
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsLM22671MR-ADJ/NOPB
Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150

Descriptions

Descriptions of Analog Devices MAX1681ESA+T provided by its distributors.

MAX1681 Series 5.5 V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
MAX1681 Tape & Reel (TR) Active Ratiometric DC to DC switching regulator 5V 3.9mm 125mA 471mW
Switched Capacitor Converter, 0.125A, 1490kHz Switching Freq-Max, PDSO8
Charge Pump INV/STPUP -3V to -5.5V/8V to 11V 125mA 8-Pin SOIC N T/R
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1681ESA-T