Texas Instruments LM22671MR-ADJ/NOPB

Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
$ 2.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22671MR-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-79.39%

CAD Models

Download Texas Instruments LM22671MR-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22671MR-ADJ/NOPB.

Related Parts

ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8
Analog DevicesMAX5033DASA+T
Voltage Regulators - Switching Regulators 500mA 76V MAXPower Step-Down

Descriptions

Descriptions of Texas Instruments LM22671MR-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
Buck No 500KHz Adjustable 1 37V 1.285V 42V 4.5V SOP 4.93mm*3.94mm*1.47mm
VOLTAGE REGULATOR, BUCK, 500KHZ, SOIC-8; Primary Input Voltage:42V; No. of Outputs:1; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Package / Case:8-PSOP; Supply Voltage Max:42V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22671MR-ADJ/NOPB .
  • LM22671MR-ADJ/NOPB.
  • LM22671MR-ADJNOPB