Analog Devices MAX889SESA+

MAX889 Series 5.5 V 200 mA 1.25 MHz Charge Pump Switching Regulator - SOIC-8
$ 4.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX889SESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-4.98%

CAD Models

Download Analog Devices MAX889SESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX889SESA+.

Related Parts

Analog DevicesMAX889RESA+
MAX889 Series 5.5 V 200 mA 0.62 MHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX889TESA+
MAX889 Series 5.5 V 200 mA 2.5 MHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX756ESA+
1 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO8
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX889SESA+ provided by its distributors.

MAX889 Series 5.5 V 200 mA 1.25 MHz Charge Pump Switching Regulator - SOIC-8
Switched Capacitor Regulator, 0.2A, 1250kHz Switching Freq-Max, BICMOS, PDSO8
Charge Pump No 1MHz Adjustable 1 5.5V 2.5V 5.5V 2.7V SOIC-8 SMD mount 5mm*4mm*1.5mm
CHARGE PUMP, ADJ, INVERTING, NSOIC-8; IC Case / Package:NSOIC; No. of Pins:8Pins; Output Current Max:200mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-2.5V; Input Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX889SESA+.