Texas Instruments TPS54332DDA

3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54332DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages15 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
+19.72%

CAD Models

Download Texas Instruments TPS54332DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 1.05
Stock
390,102
1,668,963
Authorized Distributors
4
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.5 A
3.5 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
25 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54336DDA
Conv DC-DC 4.5V to 28V Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOP EP Tube
Buck Converter, Switching Regulator, 1-Channel
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS54332DDA provided by its distributors.

3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Switching Regulator, Current-mode, 3.5A, 1000kHz Switching Freq-Max, PDSO8
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP Tube
Texas Instruments Buck converter chip, maximum output 3.5A, maximum input28 V, Adjustable output
TPS54332 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 3.9mm 3.5A 1MHz
IC, DC DC CONV, 28V, 3A, 8SO; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de broches: 8Broc
Ic, Dc Dc Conv, 28V, 3A, 8So; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:3.5A; Output Voltage Min:800Mv;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54332DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54332DDA .
  • TPS54332DDA_