Analog Devices MAX682ESA+

MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
$ 6.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX682ESA+.

element14 APAC

Datasheet12 pages28 years ago

Analog Devices

Future Electronics

Jameco (USA)

iiiC

Inventory History

3 month trend:
+5.04%

CAD Models

Download Analog Devices MAX682ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX889TESA+
MAX889 Series 5.5 V 200 mA 2.5 MHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX756CSA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 4mm 300mA 500kHz
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Texas InstrumentsLM25018MR/NOPB
7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices MAX682ESA+ provided by its distributors.

MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
MAX682 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 250mA 50kHz~2MHz
0.25 A SWITCHED CAPACITOR REGULATOR 1300 kHz SWITCHING FREQ-MAX PDSO8
Charge Pump No 50kHz~2MHz Fixed 1 5.05V 5V 5.5V 2.7V SOIC-8 SMD 5mm × 4mm × 1.5mm
CHARGE PUMP, BOOST, 5V, NSOIC-8; IC Case / Package:NSOIC; No. of Pins:8Pins; Output Current Max:250mA; Fixed Output Voltage Nom:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:2.7V RoHS Compliant: Yes
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX682ESA+.