Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54232D

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm...
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54232D.

Farnell

Datasheet31 pages11 years ago
Datasheet24 pages15 years ago

Texas Instruments

Newark

HQonline

LCSC

Inventory History

3 month trend:
-19.98%

CAD Models

Download Texas Instruments TPS54232D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.954
Stock
176,368,975
1,804,285
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
-
1 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
25 V
25 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54232D.

Related Parts

Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Texas InstrumentsTPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS5405DR
IC REG BUCK 5V 2A 8SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TPS54232D provided by its distributors.

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas Instruments Buck converter chip, maximum output 2A, maximum input28 V, Adjustable output
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO8
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC Tube
TPS54232 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.91mm 2A 1MHz
DC DC CONVERTER, STEP DOWN, 8SOIC; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche
Dc Dc Converter, Step Down, 8Soic; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:2A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54232D
DC DC Converter, STEP DOWN, 8SOIC; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:25V; Switching Frequency:1MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Min:0.8V; Base Number:54232; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Voltage:25V; Primary Input Voltage:28V; Supply Voltage Min:3.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54232D .
  • TPS54232D.