Analog Devices MAX1402EAI+

ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
$ 24.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1402EAI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1402EAI+.

Related Parts

Analog DevicesMAX1400CAI+
5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8519IBDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesAD977CRSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1402EAI+ provided by its distributors.

ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
+5V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC
5V 480sps 18bit 3,5 18 SPI Differential,Pseudo-Differential 2.7V~5.25V Sigma-Delta SSOP-28 1.78mm
28-SSOP (0.209 5.30mm Width) MAX1402 SPI Serial PGA analog digital converter 1.78mm 530muA 480sps 34mW
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 5-Ch, Sigma-Delta, 18Bit, Ssop-28; Resolution (Bits):18Bit; Sampling Rate:480Sps; Input Channel Type:Differential, Pseudo Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:28Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1402EAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated