Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD977CRSZ

1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
$ 27.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977CRSZ.

SHENGYU ELECTRONICS

Datasheet24 pages25 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD977CRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.63
$ 25.74
Stock
87,416
102,947
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
28
-
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
-
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD977BRSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8344EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesMAX1271BEAI
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs | IC DAS 12BIT 110K 28SSOP

Descriptions

Descriptions of Analog Devices AD977CRSZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
5V 85dB 100Ksps 16bit 1 16 SPI Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
16-Bit, 100 kSPS, Serial I/O A/D Converter
28-SSOP (0.209 5.30mm Width) AD977 SPI Serial PRODUCTION (Last Updated: 4days ago) analog digital converter 1.79mm 100ksps 100mW 8mus
ADC, 16BIT, 100KSPS, SSOP-28; Resolution (Bits):16bit; Sampling Rate:100kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:28Pins RoHS Compliant: Yes
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated