Texas Instruments ADS8515IBDB

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
$ 16.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8515IBDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+1.51%

CAD Models

Download Texas Instruments ADS8515IBDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.606
$ 11.021
Stock
175,145
263,946
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Texas InstrumentsADS8505IBDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Texas InstrumentsADS8505IBDBG4
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesLTC1609CG#PBF
1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7862ARSZ-10
Analog to Digital Converter Dual Sar 250k SPS 12-Bit Parallel 28-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS8515IBDB provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Bipolar Input, 16 Bit 350Ksps Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8515IBDB.
16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) Bipolar Input,16-Bit 350KSPS
16Bit 5V 250kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) ADS8515 Parallel Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.95mm 20mA 250ksps 125mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8515IBDB.