What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1418IG#PBF

1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
$ 17.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1418IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1418IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.76
$ 17.308
Stock
107,741
97,492
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1.5 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1418IG#PBF.

Related Parts

Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Texas InstrumentsADS7842E/1K
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesLTC1609CG#PBF
1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1418AIG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesAD7862ARSZ-2
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842EG4
Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX1068BCEG+
ADC Single SAR 200ksps 14-bit Serial 24-Pin QSOP
Analog DevicesMAX1068ACEG+
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO24
Analog DevicesMAX1068AEEG+
ADC Single SAR 200ksps 14-bit Serial 24-Pin QSOP

Descriptions

Descriptions of Analog Devices LTC1418IG#PBF provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
14Bit 5V 200kHz SPI SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1418IGPBF