Analog Devices MAX1400CAI+

5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube
$ 27.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1400CAI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-67.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1400CAI+.

Related Parts

Analog DevicesMAX1402EAI+
ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8519IBDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Cirrus LogicCS5523-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V, 24 Pins, PSSOP
Cirrus LogicCS5521-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Analog Devices MAX1400CAI+ provided by its distributors.

5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube
+5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC
5V 480sps 18bit 3,5 18 SPI Differential,Pseudo-Differential 2.7V~5.25V Sigma-Delta SSOP-28 1.78mm
28-SSOP (0.209 5.30mm Width) MAX1400 SPI Serial PGA analog digital converter 0.65mm 480sps 1.25mW 6Weeks
ADC, DELTA-SIGMA; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 5-Ch, Sigma-Delta, 18Bit, Ssop-28; Resolution (Bits):18Bit; Sampling Rate:480Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1400CAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated