Texas Instruments ADS8519IBDB

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
$ 16.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8519IBDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages18 years ago

Upverter

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments ADS8519IBDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.295
$ 11.756
Stock
200,249
238,107
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IBDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Texas InstrumentsADS8509IBDBG4
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7854ARSZ
1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854ARS
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8519IBDB provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
ADC 16bit 250Ksps 1Ch Single-Ended SPI 1.65V~5.25V SAR SSOP-28 SMD 2mm H
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
16-Bit 250kS/s ADC, SPI, 1.65-5.25V, SSOP
16Bit 5V 250kHz SPI SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
IC, ADC 16BIT 250KSPS SAMP 28SSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.65V to 5.25V; Supply Current:22mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8519; Digital IC Case Style:SSOP; No. of Channels:1; Package / Case:SSOP; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.