Analog Devices LTC6911IMS-2#PBF

IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6911IMS-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-46.32%

CAD Models

Download Analog Devices LTC6911IMS-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 4.095
$ 4.095
Stock
192,958
159,088
159,088
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
MSOP
MSOP
MSOP
Nominal Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Bias Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6911CMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Analog DevicesLTC6911CMS-1#PBF
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
Analog DevicesLTC6911HMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Texas InstrumentsLM8272MM/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
STMicroelectronicsTSX922IST
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8
Texas InstrumentsTLC082IDGNG4
Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-MSOP-PowerPAD -40 to 125
Texas InstrumentsLM7332MME/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7332MM/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7332MMX/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesADA4841-2YRMZ
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube / IC OPAMP VFB 80MHZ RRO 8MSOP
Analog DevicesADA4841-2YRMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 80MHZ RRO 8MSOP
Analog DevicesADA4841-2YRMZ-RL
ROHS3Compliant EAR99 ADA4841 Matte Tin (Sn) op amp amplifier circuit 3mm 5.3muA 5V 110dB

Descriptions

Descriptions of Analog Devices LTC6911IMS-2#PBF provided by its distributors.

IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
Gain Amplifier, 11Mhz, Msop; Amplifier Type:Programmable Gain; No. Of Channels:2Channels; No. Of Amplifiers:2Amplifiers; Gain Bandwidth Product:11Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6911IMS-2#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6911IMS-2-PBF
  • LTC6911IMS-2PBF
  • LTC6911IMS2#PBF
  • LTC6911IMS2PBF