Texas Instruments LM8272MM/NOPB

Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8272MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.24%

CAD Models

Download Texas Instruments LM8272MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8272MM/NOPB.

Related Parts

Texas InstrumentsLM8272MM
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLM8272MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLM8262MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±11V/22V 8-Pin VSSOP T/R
Analog DevicesAD8616ARM-R2
Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual

Descriptions

Descriptions of Texas Instruments LM8272MM/NOPB provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85
Op-Amp; Rail-to-Rail; 8-Pin MSOP; 15 MHz BW; 2.5-24 V; 0.95 mA
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Texas Instruments Precision operational amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin
Operational Amplifiers - Op Amps RRIO HI OTPT UNLIMIT CAP LOAD OP AMP
OP AMP, 13MHZ, 12V/uS, SOIC-8, FULL REEL
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:13MHz; Slew Rate:12V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:24V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8272MM/NOPB .
  • LM8272MM/NOPB.
  • LM8272MMNOPB