Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7332MME/NOPB

Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7332MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages20 years ago

Future Electronics

Newark

LCSC

CAD Models

Download Texas Instruments LM7332MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7332MME/NOPB.

Related Parts

Texas InstrumentsLM7332MM/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7332MMX/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8646ARMZ-REEL
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARMZ
ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646WARMZ-R7
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz

Descriptions

Descriptions of Texas Instruments LM7332MME/NOPB provided by its distributors.

Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8VSSOP
ROHS3Compliant EAR99 LM7332 Tape & Reel (TR) op amp buffer circuit 3mm 1muA 9V 19000kHz
Texas Instruments Precision operational amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin
OP Amp Dual GP R-R I/O ±16V/32V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps High Output Op Amp
OP AMP, DUAL, R/R, 30V, 8SOIC; Amplifiers, No. of:2; Slew rate:12V/microsec; Termination Type:SMD; Case style:MSOP; Amplifier IC type:Op Amp; Bandwidth:7.5MHz; Bandwidth, gain:19.3MHz; Base number:332; Current, output + max:55mA; Current, supply:1.5mA; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:4mV; Voltage, supply +nom:32V; Voltage, supply max:32V; Voltage, supply min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7332MME/NOPB .
  • LM7332MMENOPB