Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4841-2YRMZ-R7

Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 80MHZ RRO 8MSOP
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-2YRMZ-R7.

Analog Devices

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago

Arrow Electronics

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-30.54%

CAD Models

Download Analog Devices ADA4841-2YRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 4.66
$ 4.66
Stock
929,952
392,378
392,378
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4841-2YRMZ-R7.

Related Parts

Analog DevicesAD8656ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Analog DevicesAD8656ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8656WARMZ-REEL
ROHS3Compliant EAR99 AD8656 Tape & Reel (TR) op amp buffer circuit 3mm 10.6mA 250muV 28000kHz
Texas InstrumentsLM8262MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±11V/22V 8-Pin VSSOP T/R
Texas InstrumentsLM8262MM/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±11V/22V 8-Pin VSSOP T/R
Texas InstrumentsLM7332MME/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADA4841-2YRMZ-R7 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 80MHZ RRO 8MSOP
Dual 3uA 13V/us Rail-to-Rail Output 300uV MSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 ADA4841 Tape & Reel (TR) op amp amplifier circuit 3mm 5.3muA 5V 110dB
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; ADA4841-2YRMZ-R7; ANALOG DEVICES; 300 µV; 12 V; 8; 2
Operational Amplifiers - Op Amps Low Power Low Noise & Distort RRO Dual
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 2-Ch, 60mA, 2.7V ±6V, 12V, 40μV, 3μA, 80MHz, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48412YRMZR7