Texas Instruments LM7332MM/NOPB

Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7332MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM7332MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7332MM/NOPB.

Related Parts

Texas InstrumentsLM7332MME/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7332MMX/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8646ARMZ-REEL
0.3pA 2 24MHz MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8646ARMZ
0.3pA null 24MHz MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8646WARMZ-R7
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz

Descriptions

Descriptions of Texas Instruments LM7332MM/NOPB provided by its distributors.

Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
IC OPAMP GP 21MHZ RRO 8VSSOP / Op Amp Dual High Output Power Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Dual 1uA 12V/us 21MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
2mA (x2 Ch) 12V/μs 14.8nV/rtHz@5V 21MHz Shutdown Rail-to-Rail 70mA 2 2 ±16V 32V 2mV 1μA General Purpose VSSOP-8 SMD Adhesive Mount 3mm × 3mm × 860μm
OP-AMP, DUAL, 21MHZ, 15.2V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 21MHz; Vitesse de balayage: 15.2V/µs; Gamme de tension d'alimentation: 2.5V à 32V; Type de boîtier d'amplificateur: VSSOP; Nombr
Op-Amp, Dual, 21Mhz, 15.2V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:21Mhz; Slew Rate:15.2V/Μs; Supply Voltage Range:2.5V To 32V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7332MM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7332MMNOPB