Analog Devices LTC6362CMS8#TRPBF

Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6362CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC6362CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.9
Stock
281,563
185,592
185,592
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6362CMS8#TRPBF.

Related Parts

Analog DevicesAD8651ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Analog DevicesAD8651ARMZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8651ARM-REEL
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Texas InstrumentsOPA1632DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Analog Devices LTC6362CMS8#TRPBF provided by its distributors.

Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
DIFF-AMP, 180MHZ, 0 TO 70DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, PDSO8
1mA 45V/¦Ìs 180MHz 100dB 25mA 1 5.25V 75¦ÌV 75nA 34MHz MSOP-8 , 3mm*3mm*860¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6362CMS8-TRPBF
  • LTC6362CMS8TRPBF