Texas Instruments OPA1632DGN

Texas Instruments audio amplifier, MSOPencapsulation, type: Operational Amplifier, 8Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1632DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA1632DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.203
$ 2.203
Stock
192,011
364,760
364,760
Authorized Distributors
1
3
3
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTHS4130IDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4131CDGN
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131IDGKR
Op Amp, 12.3mA 52V/μs 225MHz 85mA 33V 200μV 2μA 150MHz VSSOP-8 SMD, Adhesive Mount, 950μm H
Analog DevicesLTC6362CMS8#TRPBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Analog DevicesAD8475ARMZ
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP
Analog DevicesAD8475ARMZ-R7
Rail-to-Rail Output 500uV 50V/us 76dB Single channel MSOP-10 Differential Amplifiers ROHS

Descriptions

Descriptions of Texas Instruments OPA1632DGN provided by its distributors.

Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP Tube
Fully Differential I/O Audio Amplifier 8-HVSSOP -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8
SP Amp Differential AMP Single ±16 Volt32 Volt 8-Pin MSOP EP Tube
IC, OP AMP, DIFFERENTIAL, SMD, 1632; Puissance de sortie: -; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: ± 2.5V à ± 16V; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 8
Ic, Op Amp, Differential, Smd, 1632; Output Power:-; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:± 2.5V To ± 16V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Load Impedance:800Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1632DGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1632DGN .