Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8651ARM-REEL

9.5mA 41V/μs 50MHz Rail to Rail 40mA 1 1 5.5V 100μV 1pA Voltage Feedback MSOP-8 SMD mount
$ 1.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARM-REEL.

Analog Devices

Datasheet20 pages12 years ago
Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8651ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.666
$ 2.666
Stock
81,767
248,679
248,679
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
76 dB
94 dB
94 dB
Common Mode Rejection Ratio
80 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
9 mA
9 mA

Related Parts

Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesLTC6362CMS8#TRPBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Analog DevicesAD8475ARMZ
ROHS3Compliant EAR99 AD8475 Tube op amp amplifier circuit 3.1mm 3.2mA 3V 7.96dB
Analog DevicesAD8271BRMZ
ROHS3Compliant EAR99 AD8271 Tube op amp buffer circuit 3.1mm 0.5muA 600muV 113.98dB

Descriptions

Descriptions of Analog Devices AD8651ARM-REEL provided by its distributors.

9.5mA 41V/μs 50MHz Rail to Rail 40mA 1 1 5.5V 100μV 1pA Voltage Feedback MSOP-8 SMD mount
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 80dB 41V/mus 125C 50MHz
The AD8651 and AD8652 are high precision low noise low distortion rail-to-rail CMOS operational amplifiers running at single supply voltage from 2.7V to 5.5V. The single and dual amplifiers are both offered in the 8-Lead SOIC package and the single is also offered in the 8- Lead MSOP package. The AD8651/2 features high speed, high bandwidth, low noise and high precision. They are rail-to-rail output amplifiers with a gain bandwidth of 50 MHz and typical voltage offset of 150uV from a 5V supply. It also features low noise of 5nV per square root Hertz. The AD8651/2 can be used in communication areas, such as cell phone transmission power control, fiber optics networking, wireless networking and video line drivers. The AD8651/2 are specified over the extended industrial (-40°C to +125C°) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated