Analog Devices AD8651ARMZ

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
$ 2.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARMZ.

Augswan

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-33.18%

CAD Models

Download Analog Devices AD8651ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.666
$ 2.77
$ 2.77
Stock
263,952
375,698
375,698
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8651ARMZ.

Related Parts

Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesLTC6362CMS8#TRPBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Analog DevicesAD8475ARMZ
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP
Analog DevicesAD8271BRMZ
ROHS3Compliant EAR99 AD8271 Tube op amp buffer circuit 3.1mm 0.5muA 600muV 113.98dB

Descriptions

Descriptions of Analog Devices AD8651ARMZ provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8651 Tube op amp buffer circuit 3mm 0.0006muA 350muV 50000kHz
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Op-Amp, 50Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8651ARMZ
9.5mA 41V/μs 5nV/rtHz 50MHz 95dB Shutdown Rail-to-Rail 40mA 1Ch 2.7V-5.5V 100μV 1pA Voltage Feedback MSOP-8 SMD 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8651ARMZ .