Analog Devices LTC6362HMS8#TRPBF

SP Amp DIFF AMP Single R-R I/O ±2.625V/5.25V Automotive 8-Pin MSOP T/R
$ 2.9
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6362HMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC6362HMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.68
Stock
170,785
165,483
Authorized Distributors
1
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Frequency
-
-
P1dB
-
-
Gain
-
-
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6362HMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6362HMS8#TRPBF provided by its distributors.

SP Amp DIFF AMP Single R-R I/O ±2.625V/5.25V Automotive 8-Pin MSOP T/R
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6362HMS8-TRPBF
  • LTC6362HMS8TRPBF