Analog Devices LTC488IN#PBF

Quad Receiver RS-422/RS-485 16-Pin PDIP N Tube
$ 10.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC488IN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC488IN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.13
$ 8.192
$ 8.192
Stock
86,459
78,934
78,934
Authorized Distributors
3
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Frequency
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX3095CPE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog DevicesMAX3095EPE+
EAR99 MAX3095 Tube RS422RS485 interface transceiver 5V 3.5mA 19.175mm 98ns
Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsDS1489AN
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER (Type) 75C 5V 85ns 19.18mm
Texas InstrumentsDS26LS32CN/NOPB
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Texas InstrumentsDS3486N/NOPB
EAR99 DS3486 Tube RS422RS423 interface driver 5V 50A 5.08mm 35ns

Descriptions

Descriptions of Analog Devices LTC488IN#PBF provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin PDIP N Tube
Quad RS485 Line Receiver
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
IC TRANSCEIVER 0/4 16PDIP
IC RECEIVER 0/4 16DIP
4x RS485 Line Rcv

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated