Analog Devices LTC488CN#PBF

Quad Receiver RS-422/RS-485 16-Pin PDIP N Tube / IC LINE RCVR RS485 QUAD 16-DIP
$ 8.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC488CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Jameco

Inventory History

3 month trend:
-24.34%

CAD Models

Download Analog Devices LTC488CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.192
$ 10.13
$ 10.13
Stock
78,934
92,969
92,969
Authorized Distributors
5
3
3
Case/Package
PDIP
-
-
Number of Pins
16
16
16
Logic Function
Receiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75LBC175N
5A991.B 75LBC175 Tube RS422RS423RS485 interface driver 5V 20mA 951.693491mg 30ns
Texas InstrumentsSN75LBC173N
5A991.B 75LBC173 Tube RS422RS423RS485 interface driver 5V 0.00002A 951.693491mg 30ns
Texas InstrumentsSN75LBC173NE4
Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70
Analog DevicesMAX3094EEPE+
EAR99 MAX3094 Tube RS422RS485 interface transceiver 3.3V 3.5mA 19.175mm 111ns

Descriptions

Descriptions of Analog Devices LTC488CN#PBF provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin PDIP N Tube / IC LINE RCVR RS485 QUAD 16-DIP
RECEIVER, RS422, RS485, 4RX, NDIP; Available until stocks are exhausted Alternative available
IC, RS-485 LINE RECEIVER, 5V, DIP-16; De; IC, RS-485 LINE RECEIVER, 5V, DIP-16; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC488CNPBF