| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | DS3486N/NOPB | 431 | 3K | Tube | 11h | |||||||
| Worldway Electronics | DS3486N/NOPB | 6,098 | 7 | Tube | 17h | |||||||
| Quest | DS3486N/NOPB | 4 | 15h | |||||||||
| Fly-Wing Technology | DS3486N/NOPB | 2,373 | 3d | |||||||||
| EIS COMPONENTS | DS3486N/NOPB | Contact | 1 | Box | 3d |
Download datasheets and manufacturer documentation for Texas Instruments DS3486N/NOPB.
Download Texas Instruments DS3486N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments DS3486N/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments DS3486N/NOPB.