Analog Devices MAX3095CPE+

EAR99 MAX3095 Tube RS422RS485 interface driver 5V 3.5mA 4.45mm 98ns
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3095CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

element14

Inventory History

3 month trend:
+32.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3095EPE+
EAR99 MAX3095 Tube RS422RS485 interface transceiver 5V 3.5mA 19.175mm 98ns
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Analog DevicesMAX3292CPD+
EAR99 MAX3292 Tube RS422RS485 interface driver 5V 3mA 4.572mm 85ns
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX3095CPE+ provided by its distributors.

EAR99 MAX3095 Tube RS422RS485 interface driver 5V 3.5mA 4.45mm 98ns
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: DIL-16 Transfer rate: 10 Mbps
Rs422/Rs485 Receiver, 10Mbps, Dip-16; Ic Type:Rs422/Rs485 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Fail Safe:Open Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3095CPE+
LINE RECEIVER QUAD RS422/485, 3095; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MAX3095; SVHC: No SVHC (15-Jan-2018); Base Number: 3095; Data Rate: 10Mbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Quad RS422/RS485; Logic Function Number: 3095; No. of Drivers: 4Drivers; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 98ns; Supply Current: 2.4mA; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3095CPE+.