Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS26LS32ACN

QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS32ACN.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago

DigiKey

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS26LS32ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 1.186
$ 1.186
Stock
218,216
471,462
471,462
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS14C89AN
QUAD CMOS RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14
Texas InstrumentsDS26C31TN
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail
Texas InstrumentsDS14C88N
EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus
Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments DS26LS32ACN provided by its distributors.

QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16
Quad Receiver RS-422/RS-423, 16-Pin PDIP, Tube
Receivers 0/4 PDIP-16 RS-485/RS-422 ICs ROHS
IC RECEIVER 0/4 16DIP "0/4 Receiver RS422, RS423 16-PDIP"
Line Receiver IC; Package/Case:16-MDIP; Interface Type:Serial; Leaded Process Compatible:No; No. of Driver/Receivers:0/4; Peak Reflow Compatible (260 C):No; Supply Current:70mA; Supply Voltage:5V; Supply Voltage Max:5V RoHS Compliant: No
LINE RECEIVER QUAD RS422/423, 26LS32; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:26; IC Generic Number:26LS32; IC Temperature Range:Commercial; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; No. of Receivers:4; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Propagation Delay:23ns; Supply Current:52mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.