Analog Devices LTC4151HDD#PBF

Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
$ 6.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151HDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+22.44%

CAD Models

Download Analog Devices LTC4151HDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.715
$ 5.3
$ 5.3
Stock
130,345
295,328
295,328
Authorized Distributors
6
5
5
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
80 V
80 V
Case/Package
-
DFN
DFN
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151HDD#PBF.

Related Parts

MicrochipMCP635-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-10
Analog DevicesLT1991AIDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin DFN EP Tube
Analog DevicesLT1996CDD#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
Analog DevicesLT1991ACDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin DFN EP Tube
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP662-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV632IQ2T
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN

Descriptions

Descriptions of Analog Devices LTC4151HDD#PBF provided by its distributors.

Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
SP Amp Current Sense Amp Single 80V 10-Pin DFN EP Tube
IC PWR MONITOR MS 80V SD 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151HDDPBF