Analog Devices LT1991ACDD#PBF

SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin DFN EP Tube
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1991ACDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+445%

CAD Models

Download Analog Devices LT1991ACDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 5.05
Stock
152,302
85,447
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1991ACDD#PBF.

Related Parts

Analog DevicesLT1991AIDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin DFN EP Tube
Analog DevicesLT1996CDD#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
Analog DevicesLTC6800HDD#PBF
Rail-to-Rail, Input and Output, Instrumentation Amplifier
MicrochipMCP6031-E/MC
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6033-E/MC
Ic, operational Amplifier, single, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP6033-E/MC
MicrochipMCP6031T-E/MC
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
MicrochipMCP6033T-E/MC
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin DFN EP T/R
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV632IQ2T
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN

Descriptions

Descriptions of Analog Devices LT1991ACDD#PBF provided by its distributors.

SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin DFN EP Tube
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO10
Precision, 100µA Gain Selectable Amplifier
Ic,Instrumentation Amplifier,Single,Llcc,10Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1991ACDDPBF