Analog Devices LTC4151CDD#TRPBF

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP T/R
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151CDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.33%

Alternate Parts

Price @ 1000
$ 5.3
$ 4.99
$ 4.99
Stock
295,328
172,252
172,252
Authorized Distributors
5
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
80 V
80 V
80 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151CDD#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4151CDD#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
80V HIgh-Side Power Monitor with Shutdown
Ic,Power Control/Management,Llcc,10Pin,Plastic
IC CURRENT MONITOR(12BIT) 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151CDDTRPBF
  • LTC4151CDDTRPBF.