Microchip MCP662-E/MF

IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP662-E/MF.

element14 APAC

Datasheet68 pages14 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MCP662-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 3.16
Stock
170,935
119,268
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP662T-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MicrochipMCP632-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP652-E/MF
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Analog DevicesLT6105HDCB#TRMPBF
300μA 2V/μs 100KHz 100dB 1mA 1 36V 100μV 500nA 100KHz DFN SMD mount 2mm*3mm*750μm
Analog DevicesLT6105IDCB#TRMPBF
250μA 2V/μs 100KHz 100dB 1mA 1 36V 100μV 500nA 100KHz DFN SMD mount,glue mount 2mm*3mm*750μm

Descriptions

Descriptions of Microchip MCP662-E/MF provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
MICROCHIP MCP662-E/MF, DUAL OP AMP, 60MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN DFN
6mA(x2 Channels) 32V/μs 6.8nV/rtHz 60MHz 66dB shutdown Rail to Rail 90mA 2 2 2.5V 5.5V 1.8mV 6pA General Purpose DFN-8 SMD mount 3mm*3mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP662-EMF
  • MCP662E/MF
  • MCP662EMF