STMicroelectronics TSV632IQ2T

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV632IQ2T.

IHS

Datasheet31 pages11 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-27.72%

CAD Models

Download STMicroelectronics TSV632IQ2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSU102IQ2T
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
STMicroelectronicsTSV712IQ2T
TSV712 Series 5.5 V 150 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
STMicroelectronicsTSV522AIQ2T
Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics TSV632IQ2T provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN
TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - DFN-8
STMicroelectronics Dual Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin
Operational Amplifier, 8 Func, 4500uV Offset-Max, CMOS, PDSO2
OPAMP, 880KHZ, -40 TO 125DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 880kHz; Slew Rate: 0.34V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics