Analog Devices LTC4151CDD-1#PBF

LTC4151 8542.39.00.01 Power Supply Monitor Tube power supply controller 3mm 7V~80V 1.2mA 0C~70C
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151CDD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC4151CDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 5.343
$ 5.343
Stock
224,422
202,262
202,262
Authorized Distributors
4
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
80 V
80 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151CDD-1#PBF.

Related Parts

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
MicrochipATTINY13A-MMU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP Tray / IC MCU 8BIT 1KB FLASH 10MLP
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NXP SemiconductorsPCF85063ATL/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HXSON-10
NXP SemiconductorsPCF85063BTL/1,118
Tiny Real-Time Clock/calendar with alarm function and SPI bus RoHS Compliant: Yes
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10

Descriptions

Descriptions of Analog Devices LTC4151CDD-1#PBF provided by its distributors.

LTC4151 8542.39.00.01 Power Supply Monitor Tube power supply controller 3mm 7V~80V 1.2mA 0C~70C
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP Tube / IC CURRENT MONITOR(12BIT) 10DFN
80V High-Side Power Monitor with Split SDA I/O
DFN-10(3x3) Current Sense Amplifiers ROHS
LTC4151 - 80V HIGH-SIDE POWER MO
IC CURRENT MONITOR(12BIT) 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151CDD-1-PBF
  • LTC4151CDD-1PBF
  • LTC4151CDD1PBF